• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 4 x 0.75 mm² 1123035/500 500 m

1/2
Product type
Control lead
No. of leads
4 x
Cross section (each core)
0.75 mm²
Outside Ø
6.3 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

500 m

Cross section (each core)

0.75 mm²

Outside Ø

6.3 mm

Manufacturer part #

1123035/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

4 x 0.75 mm²

Type

ÖLFLEX® CLASSIC 130 H 4G0,75

0.75 mm²

Other

Numbers

500 V

Grey

Copper

Other

Class 5 = flexible

-40-80 °C

300 V

4

6.3 mm

TRUE

TRUE

TRUE

Bare

Dca

s1b

a1

Other

94.5 mm

25.2 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3388264 LAPP Control lead 4 x 0.75 mm² 1123035/500 500 m

User & Safety Instructions

User & Safety Instructions 3388264 LAPP Control lead 4 x 0.75 mm² 1123035/500 500 m

Description

ÖLFLEX® CLASSIC 130 H 4G0.75 control cable; 4G0.75; U0/U: 300/500 V; HFFR; Wire identification: Numbers; UL recognized; flexible

This text is machine translated.