• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 4 x 1 mm² 0026710/100 100 m

1/2
Product type
Control lead
No. of leads
4 x
Cross section (each core)
1 mm²
Outside Ø
10.6 mm
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

100 m

Cross section (each core)

1 mm²

Outside Ø

10.6 mm

Manufacturer part #

0026710/100

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

4 x 1 mm²

Type

ÖLFLEX® ROBUST FD C 4G1

1 mm²

Other

Numbers

500 V

Black

Copper

Other

Class 6 = very flexible

-50-105 °C

300 V

4

10.6 mm

TRUE

FALSE

FALSE

Tinned

79.5 mm

79.5 mm

42.4 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3363549 LAPP Control lead 4 x 1 mm² 0026710/100 100 m

User & Safety Instructions

User & Safety Instructions 3363549 LAPP Control lead 4 x 1 mm² 0026710/100 100 m

Description

ÖLFLEX ® ROBUST FD C 4G1 control cable; 4G1; Extended-Line; U0/U: 300/500 V; TPE; wire identification: Numbers; shielded; drag chain

This text is machine translated.