• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 4 x 1 mm² 1026718/500 500 m

1/2
Product type
Control lead
No. of leads
4 x
Cross section (each core)
1 mm²
Cross section
4 x 1 mm²
Outside Ø
6.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Cross section (each core)

1 mm²

Cross section

4 x 1 mm²

Outside Ø

6.9 mm

Content

500 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Manufacturer part #

1026718/500

Type

ÖLFLEX® CHAIN 809 4G1,0

1 mm²

Polyvinyl chloride (PVC)

Numbers

500 V

Grey

Copper

Polyvinyl chloride (PVC)

Class 5 = flexible

300 V

4

6.9 mm

TRUE

FALSE

Bare

Other

69.0 mm

69.0 mm

27.6 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3362614 LAPP Control lead 4 x 1 mm² 1026718/500 500 m

User & Safety Instructions

User & Safety Instructions 3362614 LAPP Control lead 4 x 1 mm² 1026718/500 500 m

Description

ÖLFLEX® CHAIN 809 4G1.0 Control cable; 4G1; Basic-Line; U0/U: 300/500 V; PVC; Wire identification: Numbers; UL recognized; Drag chain

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.