• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 4 x 150 mm² 00354313/250 250 m

1/2
Product type
Control lead
No. of leads
4 x
Cross section (each core)
150 mm²
Outside Ø
62.2 mm
Content
250 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

250 m

Cross section (each core)

150 mm²

Outside Ø

62.2 mm

Manufacturer part #

00354313/250

Nominal voltage

750 V

Nominal voltage U0

450 V

Cross section

4 x 150 mm²

Type

ÖLFLEX® CLASSIC 100 CY 450/750V 4G150

150 mm²

Polyvinyl chloride (PVC)

Colour

According to IEC/EN 60332-1-2

750 V

Other

Copper

Polyvinyl chloride (PVC)

Class 5 = flexible

-40-80 °C

450 V

4

62.2 mm

TRUE

FALSE

Bare

Eca

1244.0 mm

373.2 mm

Other

Other

Round

TRUE

Documents & Downloads

Datasheet

Datasheet 3362787 LAPP Control lead 4 x 150 mm² 00354313/250 250 m

User & Safety Instructions

User & Safety Instructions 3362787 LAPP Control lead 4 x 150 mm² 00354313/250 250 m

Description

ÖLFLEX ® CLASSIC 100 CY 450/750V 4G150 Control Cable; 4G150; U0/U: 450/750 V; PVC; Wire identification: Colours; Shielded; Flexible

This text is machine translated.