• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 4 x 2.5 mm² 1120837/1000 1000 m

1/2
Product type
Control lead
No. of leads
4 x
Cross section (each core)
2.5 mm²
Outside Ø
8.9 mm
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

1000 m

Cross section (each core)

2.5 mm²

Outside Ø

8.9 mm

Manufacturer part #

1120837/1000

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

4 x 2.5 mm²

Type

ÖLFLEX® CLASSIC PN 4X2,5

2.5 mm²

Polyvinyl chloride (PVC)

Colour

500 V

Grey

Copper

Polyvinyl chloride (PVC)

-40-80 °C

300 V

4

8.9 mm

FALSE

Bare

133.5 mm

35.6 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3363236 LAPP Control lead 4 x 2.5 mm² 1120837/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3363236 LAPP Control lead 4 x 2.5 mm² 1120837/1000 1000 m

Description

ÖLFLEX ® CLASSIC PN 4X2.5 control cable; 4X2.5; U0/U: 300/500 V; PVC; wire identification: Colours; flexible

This text is machine translated.