• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 4 x 2.5 mm² 1321404/500 500 m

1/2
Product type
Control lead
No. of leads
4 x
Cross section (each core)
2.5 mm²
Outside Ø
10.3 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

500 m

Cross section (each core)

2.5 mm²

Outside Ø

10.3 mm

Manufacturer part #

1321404/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

4 x 2.5 mm²

Type

ÖLFLEX® 409 CP 4G2,5

2.5 mm²

Polyvinyl chloride (PVC)

Numbers

500 V

Black

Copper

Polyurethane (PUR)

Class 5 = flexible

-40-80 °C

300 V

4

10.3 mm

TRUE

FALSE

FALSE

Bare

154.5 mm

41.2 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3362585 LAPP Control lead 4 x 2.5 mm² 1321404/500 500 m

User & Safety Instructions

User & Safety Instructions 3362585 LAPP Control lead 4 x 2.5 mm² 1321404/500 500 m

Description

ÖLFLEX® 409 CP 4G2.5 control cable; 4G2.5; U0/U: 300/500 V; PUR; wire identification: Numbers; shielded; UL recognized; flexible

This text is machine translated.