• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 4 x 6 mm² 1119604/500 500 m

1/2
Product type
Control lead
No. of leads
4 x
Cross section (each core)
6 mm²
Outside Ø
13 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

500 m

Cross section (each core)

6 mm²

Outside Ø

13 mm

Manufacturer part #

1119604/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

4 x 6 mm²

Type

ÖLFLEX® CLASSIC 110 4G6

6 mm²

Polyvinyl chloride (PVC)

Numbers

According to IEC/EN 60332-1-2

500 V

Grey

Copper

Polyvinyl chloride (PVC)

Class 5 = flexible

-40-80 °C

300 V

4

13 mm

TRUE

FALSE

Bare

Eca

130.0 mm

52.0 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3388232 LAPP Control lead 4 x 6 mm² 1119604/500 500 m

User & Safety Instructions

User & Safety Instructions 3388232 LAPP Control lead 4 x 6 mm² 1119604/500 500 m

Description

ÖLFLEX® CLASSIC 110 4G6 control cable; 4G6; U0/U: 300/500 V; PVC; wire identification: Numbers; flexible; VDE registration number: 7030

This text is machine translated.