• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 41 x 1.5 mm² 221641/610 610 m

1/2
Product type
Control lead
No. of leads
41 x
Cross section (each core)
1.5 mm²
Outside Ø
25.0 mm
Content
610 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

41 x

Content

610 m

Cross section (each core)

1.5 mm²

Outside Ø

25.0 mm

Manufacturer part #

221641/610

Cross section

41 x 1.5 mm²

Type

ÖLFLEX® TRAY II 41G1,5

Documents & Downloads

Datasheet

Datasheet 3388784 LAPP Control lead 41 x 1.5 mm² 221641/610 610 m

User & Safety Instructions

User & Safety Instructions 3388784 LAPP Control lead 41 x 1.5 mm² 221641/610 610 m

Description

ÖLFLEX® TRAY II 41G1.5 control cable; 41G1.5; wire identification: Numbers; UL listed; flexible

This text is machine translated.