• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 5 G 1 mm² Black 1123463/50 50 m

1/2
Product type
Control lead
No. of leads
5 G
Cross section (each core)
1 mm²
Outside Ø
11.2 mm
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

50 m

Cross section (each core)

1 mm²

Outside Ø

11.2 mm

Manufacturer part #

1123463/50

Factory colour

Black

Insulation material

Polyolefin

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

5 G 1 mm²

Type

ÖLFLEX® CLASSIC 135 CH BK 0,6/1 kV 5G1

Documents & Downloads

Datasheet

Datasheet 3388374 LAPP Control lead 5 G 1 mm² Black 1123463/50 50 m

User & Safety Instructions

User & Safety Instructions 3388374 LAPP Control lead 5 G 1 mm² Black 1123463/50 50 m

Description

ÖLFLEX® CLASSIC 135 CH BK 0,6/1 kV 5G1 control line; 5G1; U0/U: 0,6/1 kV; HFFR; wire identification: Colours; shielded; UL recognized; flexible

This text is machine translated.