• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 5 x 0.75 mm² 00350163/500 500 m

1/2
Product type
Control lead
No. of leads
5 x
Cross section (each core)
0.75 mm²
Outside Ø
8.9 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 x

Content

500 m

Cross section (each core)

0.75 mm²

Outside Ø

8.9 mm

Manufacturer part #

00350163/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

5 x 0.75 mm²

Type

ÖLFLEX® CLASSIC 100 CY 300/500V 5G0,75

0.75 mm²

Polyvinyl chloride (PVC)

Colour

According to IEC/EN 60332-1-2

500 V

Other

Copper

Polyvinyl chloride (PVC)

Class 5 = flexible

-40-80 °C

300 V

5

8.9 mm

TRUE

FALSE

Bare

Eca

178.0 mm

53.4 mm

Other

Other

Round

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3388208 LAPP Control lead 5 x 0.75 mm² 00350163/500 500 m

User & Safety Instructions

User & Safety Instructions 3388208 LAPP Control lead 5 x 0.75 mm² 00350163/500 500 m

Description

ÖLFLEX ® CLASSIC 100 CY 300/500V 5G0.75 control cable; 5G0.75; U0/U: 300/500 V; PVC; Wire identification: Colours, shielded, flexible

This text is machine translated.