• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 5 x 2.5 mm² 1120836/500 500 m

1/2
Product type
Control lead
No. of leads
5 x
Cross section (each core)
2.5 mm²
Outside Ø
10.0 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 x

Content

500 m

Cross section (each core)

2.5 mm²

Outside Ø

10.0 mm

Manufacturer part #

1120836/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

5 x 2.5 mm²

Type

ÖLFLEX® CLASSIC PN 5X2,5

2.5 mm²

Polyvinyl chloride (PVC)

Colour

500 V

Grey

Copper

Polyvinyl chloride (PVC)

-40-80 °C

300 V

5

10.0 mm

FALSE

Bare

150.0 mm

40.0 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3363242 LAPP Control lead 5 x 2.5 mm² 1120836/500 500 m

User & Safety Instructions

User & Safety Instructions 3363242 LAPP Control lead 5 x 2.5 mm² 1120836/500 500 m

Description

ÖLFLEX ® CLASSIC PN 5X2.5 control cable; 5X2.5; U0/U: 300/500 V; PVC; wire identification: Colours; flexible

This text is machine translated.