• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 5 x 2.5 mm² 1123144/500 500 m

1/2
Product type
Control lead
No. of leads
5 x
Cross section (each core)
2.5 mm²
Outside Ø
10.1 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 x

Content

500 m

Cross section (each core)

2.5 mm²

Outside Ø

10.1 mm

Manufacturer part #

1123144/500

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

5 x 2.5 mm²

Type

ÖLFLEX® CLASSIC 130 H 5G2,5

2.5 mm²

Other

Numbers

500 V

Grey

Copper

Other

Class 5 = flexible

-40-80 °C

300 V

5

10.1 mm

TRUE

TRUE

TRUE

Bare

Dca

s1b

a1

14

151.5 mm

40.4 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3388268 LAPP Control lead 5 x 2.5 mm² 1123144/500 500 m

User & Safety Instructions

User & Safety Instructions 3388268 LAPP Control lead 5 x 2.5 mm² 1123144/500 500 m

Description

ÖLFLEX® CLASSIC 130 H 5G2.5 control cable; 5G2.5; U0/U: 300/500 V; HFFR; wire identification: Numbers; UL recognized; flexible

This text is machine translated.