• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 7 x 0.75 mm² 1136114/1000 1000 m

1/2
Product type
Control lead
No. of leads
7 x
Cross section (each core)
0.75 mm²
Outside Ø
8.3 mm
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

7 x

Content

1000 m

Cross section (each core)

0.75 mm²

Outside Ø

8.3 mm

Manufacturer part #

1136114/1000

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

7 x 0.75 mm²

Type

ÖLFLEX® CLASSIC 115 CY 7G0,75 BK

0.75 mm²

Polyvinyl chloride (PVC)

Numbers

According to IEC/EN 60332-1-2

500 V

Black

Copper

Polyvinyl chloride (PVC)

Class 5 = flexible

-40-80 °C

300 V

7

8.3 mm

TRUE

FALSE

Bare

Eca

166.0 mm

49.8 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3363075 LAPP Control lead 7 x 0.75 mm² 1136114/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3363075 LAPP Control lead 7 x 0.75 mm² 1136114/1000 1000 m

Description

ÖLFLEX® CLASSIC 115 CY 7G0.75 BK control cable; 7G0.75; U0/U: 300/500 V; PVC; wire identification: Numbers; shielded; flexible

This text is machine translated.