• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 7 x 2.5 mm² 8714070S/1000 1000 m

1/2
Product type
Control lead
No. of leads
7 x
Cross section (each core)
2.5 mm²
Outside Ø
15.2 mm
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

7 x

Content

1000 m

Cross section (each core)

2.5 mm²

Outside Ø

15.2 mm

Manufacturer part #

8714070S/1000

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

7 x 2.5 mm²

Type

ÖLFLEX® CHAIN TM CY 7G14AWG

2.5 mm²

Polyvinyl chloride (PVC)

Numbers

500 V

Black

Copper

Polyvinyl chloride (PVC)

Class 6 = very flexible

-40-90 °C

300 V

7

15.2 mm

TRUE

FALSE

Bare

14

152.0 mm

152.0 mm

91.2 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3362752 LAPP Control lead 7 x 2.5 mm² 8714070S/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3362752 LAPP Control lead 7 x 2.5 mm² 8714070S/1000 1000 m

Description

ÖLFLEX® CHAIN TM CY 7G14AWG control cable; 7G2.5; U0/U: 300/500 V; PVC; Wire identification: Numbers; Shielded; UL listed; Drag chain

This text is machine translated.