• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead Black 0026536 1 pc(s)

Product type
Control lead
No. of leads
2 x
Outside Ø
6.1 mm
Content
1 pc(s)
Cable features
Tin-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

1 pc(s)

Cable features

Tin-plated

Outside Ø

6.1 mm

Type

Round

Bend radius (no. of ODs for fixed installation)

24.4

Bend radius (no. of ODs for flexible installation)

45.8

Manufacturer part #

0026536

Factory colour

Black

Nominal voltage

500 V

Nominal voltage U0

300 V

Max. temperature range (fixed installation)

105 °C

Min. temperature range (fixed installation)

-50 °C

Type

0026536

Documents & Downloads

Datasheet

Datasheet 3819358 LAPP Control lead Black 0026536 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819358 LAPP Control lead Black 0026536 1 pc(s)

Description

Conductor construction allows highly flexible, permanent-moving use in moving machine parts and in drag chains. Also suitable as a flexible connection or extension cable. . Typical applications are washing machines, sewage treatment plants, composting plants and applications in the food industry. Can be used in dry, wet and especially in rough and oily environments. Withstands high mechanical loads. . Suitable for applications with UV-C radiation (according to internal LAPP test method). Suitable for outdoor use. Flexible use at up to -40 °C is possible. Particularly weather-resistant all-weather cable, thanks to high-quality insulation and sheathing materials. Low particle emission in permanent-moving use thanks to ROBUST sheath material. Highly flexible line construction demands maximum product performance. Long-lasting use of drag chains with long traverse paths or high accelerations (LAPP performance class "extended line"). This resulted in longer maintenance cycles saving costs and increasing the efficiency of machines. Especially short wire twisting allows the smallest bending radii. Excellent resistance to a variety of chemical substances (e.g. ammonia compounds, biogases) as well as vegetable, animal or synthetic fats and oils (e.g. bio oils and ester-based hydraulic oils). Special suitability in combination with water soluble cleaning and cooling agents. Resistant to hot water and steam with frequent cleaning of steam jet Tested resistance to ECOLAB® disinfectants and cleaning agents.

This text is machine translated.