• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead Black 1120362 1 pc(s)

Product type
Control lead
Outside Ø
16.4 mm
Content
1 pc(s)
Cable features
incl. PG
Type
Round
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

Content

1 pc(s)

Cable features

incl. PG

Outside Ø

16.4 mm

Type

Round

Bend radius (no. of ODs for fixed installation)

65.6

Bend radius (no. of ODs for flexible installation)

246

Manufacturer part #

1120362

Factory colour

Black

Insulation

Polyvinyl chloride (PVC)

Material (details)

Polyvinyl chloride (PVC)

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

1120362

Documents & Downloads

Datasheet

Datasheet 3819359 LAPP Control lead Black 1120362 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819359 LAPP Control lead Black 1120362 1 pc(s)

Description

Can be used universally for wiring control circuits internal to machines and across systems. For circuits that require a higher rated voltage due to installation. Cable structure also suitable for torsion applications in wind-power plants. For fixed laying and occasional movement without tensile load. For use in dry and damp rooms. Suitable for medium mechanical load. PVC outer sheath is resistant to acids and alkalis and partly oil-resistant. Suitable for outdoor use, observing the temperature range. Weather resistant and therefore well suited for outdoor use. Very robust through strengthened outer sheath with at least 1.8 mm wall thickness. High electrical safety through 4000 V test voltage. Classified fire behavior according to EU directive 305/2011 (BauPVO/CPR) with item number selection on the LAPP website.

This text is machine translated.