• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead Black 1120765 1 pc(s)

Product type
Control lead
No. of leads
5 x
Outside Ø
10 mm
Content
1 pc(s)
Cable features
incl. PG
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 x

Content

1 pc(s)

Cable features

incl. PG

Outside Ø

10 mm

Type

Round

Bend radius (no. of ODs for fixed installation)

40

Bend radius (no. of ODs for flexible installation)

150

Manufacturer part #

1120765

Factory colour

Black

Insulation

Polyvinyl chloride (PVC)

Material (details)

Polyvinyl chloride (PVC)

Nominal voltage

500 V

Nominal voltage U0

300 V

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

1120765

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819349 LAPP Control lead Black 1120765 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819349 LAPP Control lead Black 1120765 1 pc(s)

Description

Can be used universally for wiring control circuits internal to machines and across systems. For fixed laying and occasional movement without tensile load. Cable structure also suitable for torsion applications in wind-power plants. For use in dry, damp and wet environments. Suitable for medium mechanical load. PVC outer sheath is resistant to acids and alkalis and partly oil-resistant. Suitable for outdoor use, observing the temperature range. Flexible use at up to -30 °C is possible. Due to cold-flexible insulating and sheathing materials suitable for use at low temperatures. Space-saving due to small external diameter. . High-quality alternative to control cables of the type YSLY or YY. . High electrical safety through 4000 V test voltage. Classified fire behavior according to EU directive 305/2011 (BauPVO/CPR) with item number selection on the LAPP website.

This text is machine translated.