• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead Grey 1123010 1 pc(s)

Product type
Control lead
No. of leads
8 x
Outside Ø
8.2 mm
Content
1 pc(s)
Cable features
incl. PG
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

8 x

Content

1 pc(s)

Cable features

incl. PG

Outside Ø

8.2 mm

Type

Round

Bend radius (no. of ODs for fixed installation)

32.8

Bend radius (no. of ODs for flexible installation)

123

Manufacturer part #

1123010

Factory colour

Grey

Nominal voltage

500 V

Nominal voltage U0

300 V

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

1123010

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819363 LAPP Control lead Grey 1123010 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819363 LAPP Control lead Grey 1123010 1 pc(s)

Description

For building wiring to meet special fire protection requirements. Can be used universally for wiring control circuits internal to machines and across systems. For fixed laying and occasional movement without tensile load. For use in dry and damp environments. Suitable for medium mechanical load. HFFR outer sheath is resistant to acids and bases to a large extent. Temporarily suitable for outdoor use, taking into account the temperature range Flexible use at up to -25 °C is possible. Easy handling and installation thanks to flexible design. Halogen-free and highly flame-resistant materials reduce the risk of fire transmission, high smoke density and toxic smoke gases in the event of fire. Classified fire behavior according to EU directive 305/2011 (BauPVO/CPR) with item number selection on the LAPP website. High electrical safety through 4000 V test voltage. UL certification according to technical specifications allows the product to be used in the North American area. VDE-certified fire behavior.

This text is machine translated.