• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead Grey 19020099 1 pc(s)

Product type
Control lead
No. of leads
2 x
Outside Ø
6.3 mm
Content
1 pc(s)
Type
Round
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

1 pc(s)

Outside Ø

6.3 mm

Type

Round

Bend radius (no. of ODs for fixed installation)

25.2

Bend radius (no. of ODs for flexible installation)

94.5

Manufacturer part #

19020099

Factory colour

Grey

Insulation

Polyvinyl chloride (PVC)

Material (details)

Polyvinyl chloride (PVC)

Nominal voltage

500 V

Nominal voltage U0

300 V

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

19020099

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819414 LAPP Control lead Grey 19020099 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819414 LAPP Control lead Grey 19020099 1 pc(s)

Description

Can be used universally for wiring control circuits internal to machines and across systems. For fixed laying and occasional movement without tensile load. For use in dry, damp and wet rooms. Suitable for medium mechanical load. PVC outer sheath is resistant to acids and alkalis and partly oil-resistant. High-quality alternative to control cables of the type YSLY or YY. . Certified quality and tested properties through VDE registration. Classified fire behavior according to EU directive 305/2011 (BauPVO/CPR) with item number selection on the LAPP website. High electrical safety through 4000 V test voltage.

This text is machine translated.