• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP H05VV-F Control lead 5 G 0.50 mm² Grey 11001/1000 1000 m

Image similar
Product type
Control lead
No. of leads
5 G
Cross section (each core)
0.50 mm²
Cable type
H05VV-F
Outside Ø
7.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H05VV5-F control cable

  • Flame-resistant according to IEC 60332-1-2
  • Increased oil resistance
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

1000 m

Cross section (each core)

0.50 mm²

Cable features

Harmonised

Oil-resistant

Flexible

Cable type

H05VV-F

Outside Ø

7.70 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

11001/1000

Factory colour

Grey

Insulation material

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

HD 21.13 S1, VDE 0281-13

Test voltage

3000 V

Cross section

5 G 0.50 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX 140 5G0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1026606 LAPP H05VV-F Control lead 5 G 0.50 mm² Grey 11001/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1026606 LAPP H05VV-F Control lead 5 G 0.50 mm² Grey 11001/1000 1000 m

Description

Equipment construction mechanical engineering heating and air-conditioning technology · Machine Tools · Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open · For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H05VV5-F.