
Image similar

Heating element cable
2 x
1000 m
0.22 mm²
Flame-retardant
Heat-resistant
4.90 mm
Yes
Thermal and compensation cable 0.22mm²
12
No
162052/1000
Green
PVC
PVC-PVC-C-PVC
PVC
No
2 x 0.22 mm²
KN5-022L-CY NICR/NI KCA 2X0,22 IEC
Datasheet 1024427 LAPP Heating element cable 2 x 0.22 mm² Green 162052/1000 1000 m
User & Safety Instructions 1024427 LAPP Heating element cable 2 x 0.22 mm² Green 162052/1000 1000 m
The necessary accessories are required to use the article as described.