
Image similar

Heating element cable
2 x
1000 m
0.75 mm²
Flame-retardant
Heat-resistant
6 mm
Yes
Thermal and compensation cable 0.75 mm²
12
No
162045/1000
Green
PVC
PVC-PVC
PVC
No
2 x 0.75 mm²
KN92L NICR/NI KCA 2X0,75 IEC
Datasheet 1024443 LAPP Heating element cable 2 x 0.75 mm² Green 162045/1000 1000 m
User & Safety Instructions 1024443 LAPP Heating element cable 2 x 0.75 mm² Green 162045/1000 1000 m
The necessary accessories are required to use the article as described.