• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Heating element cable 2 x 1.5 mm² Green 164013/1000 1000 m

Image similar
Product type
Heating element cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Outside Ø
7.60 mm
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermal and compensation cables, einpaarig

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heating element cable

No. of leads

2 x

Content

1000 m

Cross section (each core)

1.5 mm²

Cable features

Flame-retardant

Heat-resistant

Outside Ø

7.60 mm

Packaged

Yes

Type

PVC insulated version 1.5 mm²

Bend radius (no. of ODs for fixed installation)

12

Halogen-free

No

Manufacturer part #

164013/1000

Factory colour

Green

Insulation material

PVC

Core layout

PVC-ST-PVC

Material (details)

PVC

Sold per metre

No

Cross section

2 x 1.5 mm²

Type

KXN20L NICR/NI KX 2X1,5 IEC

Documents & Downloads

Datasheet

Datasheet 1024677 LAPP Heating element cable 2 x 1.5 mm² Green 164013/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1024677 LAPP Heating element cable 2 x 1.5 mm² Green 164013/1000 1000 m

Description

Thermal and compensation cables, double-pair design - suitable for use in the field of temperature measurement and production process control. Available in many building designs.

This text is machine translated.