• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® POF DUPLEX PE-PUR Fiber optics 500 m

1/3
Product type
Fiber optics
Length
500 m
Type
HITRONIC® POF DUPLEX PE-PUR
Manufacturer
LAPP
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® POF DUPLEX PE-PUR

Product type

Fiber optics

Manufacturer

LAPP

Length

500 m

Content

500 m

FALSE

2

Orange

Polyurethane (PUR)

5.5 mm

FALSE

55.0 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3405419 LAPP HITRONIC® POF DUPLEX PE-PUR Fiber optics 500 m

Datasheet 3405419 LAPP HITRONIC® POF DUPLEX PE-PUR Fiber optics 500 m

User & Safety Instructions

User & Safety Instructions 3405419 LAPP HITRONIC® POF DUPLEX PE-PUR Fiber optics 500 m

Description

HITRONIC® POF DUPLEX PE-PUR POF; J-optical inner cable: J-V2Y(ZN)11Y; fixed laying; aramide yarn; polyurethane; orange; traction fixed in position: 100N

This text is machine translated.