• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® TORSION 12G 50/125 OM2 Fiber optics 100 m

Product type
Fiber optics
Type
HITRONIC® TORSION 12G 50/125 OM2
Manufacturer
LAPP
Content
100 m
UV resistant
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® TORSION 12G 50/125 OM2

Product type

Fiber optics

Manufacturer

LAPP

Content

100 m

TRUE

12

Black

Polyurethane (PUR)

14.7 mm

FALSE

TRUE

220.5 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3405574 LAPP HITRONIC® TORSION 12G 50/125 OM2 Fiber optics 100 m

Datasheet 3405574 LAPP HITRONIC® TORSION 12G 50/125 OM2 Fiber optics 100 m

User & Safety Instructions

User & Safety Instructions 3405574 LAPP HITRONIC® TORSION 12G 50/125 OM2 Fiber optics 100 m