• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® TORSION 2G 50/125 OM3 Fiber optics 3150 m

Product type
Fiber optics
Type
HITRONIC® TORSION 2G 50/125 OM3
Manufacturer
LAPP
Content
3150 m
UV resistant
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® TORSION 2G 50/125 OM3

Product type

Fiber optics

Manufacturer

LAPP

Content

3150 m

TRUE

2

Black

Polyurethane (PUR)

8.4 mm

FALSE

TRUE

126.0 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3405427 LAPP HITRONIC® TORSION 2G 50/125 OM3 Fiber optics 3150 m

Datasheet 3405427 LAPP HITRONIC® TORSION 2G 50/125 OM3 Fiber optics 3150 m

User & Safety Instructions

User & Safety Instructions 3405427 LAPP HITRONIC® TORSION 2G 50/125 OM3 Fiber optics 3150 m

Description

HITRONIC® TORSION 2G 50/125 OM3 GOF; 2x OM3; torsion, flexible; aramide yarns; Polyurethane; black

This text is machine translated.