
Highlights & Details
ÖLFLEX ® 415 CP / PUR Control cable
- Number coded
- EMC-conforming
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
1000 m
- Cross section (each core)
0.50 mm²
- Cable features
PUR coating
Oil-resistant
Shielded
- Cable type
ÖLFLEX® 415 CP
- Outside Ø
5.80 mm
- Packaged
Yes
- Wire ID code
Black wires with white digits according to VDE 0293
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1314000/1000
- Factory colour
Grey
- Insulation material
Polyurethane
- Core layout
Finely stranded
- Material (details)
PUR
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In protecting a conductor according to VDE 0245 / 0281 casing after VDE 0250 / 0282
- Test voltage
A/A 4000 V
A/S: 2000 V
- Cross section
2 x 0.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 415 CP 2X0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1033432 LAPP ÖLFLEX® 415 CP Control lead 2 x 0.50 mm² Grey 1314000/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1033432 LAPP ÖLFLEX® 415 CP Control lead 2 x 0.50 mm² Grey 1314000/1000 1000 m
Description
This shielded version is recommended in all those places where electrical or magnetic interference fields can distort the Signal. The lines are inter alia Best for: machine tools, machinery, equipment construction, painting, measuring, and control technology.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










