
Highlights & Details
ÖLFLEX® 440 P/PUR Control Line
- Number coded
- All Weather-suited
Technical specifications
- Product type
Control lead
- No. of leads
12 G
- Content
1000 m
- Cross section (each core)
0.50 mm²
- Cable features
Halogen-free
PUR coating
Cold-resistant
Oil-resistant
- Cable type
ÖLFLEX® 440 P
- Outside Ø
10.90 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
12805/1000
- Factory colour
Grey
- Insulation material
Polyurethane
- Core layout
Finely stranded
- Material (details)
PUR
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Cross section
12 G 0.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX 440 P 12G0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1027820 LAPP ÖLFLEX® 440 P Control lead 12 G 0.50 mm² Grey 12805/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1027820 LAPP ÖLFLEX® 440 P Control lead 12 G 0.50 mm² Grey 12805/1000 1000 m
Description
Especially suitable as control line as as machine feed everywhere, where lines are exposed to high wear-&-tear under very harsh conditions. Possible to use in the open.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











