• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 CH Control lead 5 x 16 mm² 10035383/1000 1000 m

1/2
Product type
Control lead
No. of leads
5 x
Cross section (each core)
16 mm²
Cable type
ÖLFLEX® CLASSIC 110 CH
Outside Ø
24.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 x

Content

1000 m

Cross section (each core)

16 mm²

Cable type

ÖLFLEX® CLASSIC 110 CH

Outside Ø

24.5 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

10035383/1000

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

5 x 16 mm²

Type

ÖLFLEX® CLASSIC 110 CH 5G16

Documents & Downloads

Datasheet

Datasheet 3388240 LAPP ÖLFLEX® CLASSIC 110 CH Control lead 5 x 16 mm² 10035383/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3388240 LAPP ÖLFLEX® CLASSIC 110 CH Control lead 5 x 16 mm² 10035383/1000 1000 m

Description

ÖLFLEX® CLASSIC 110 CH 5G16 control cable; 5G16; U0/U: 300/500 V; HFFR; Wire identification: Numbers; shielded; UL recognized; flexible

This text is machine translated.