
Highlights & Details
Ölflex ® CLASSIC 110 CH
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
1000 m
- Cross section (each core)
0.50 mm²
- Cable features
Shielded
Halogen-free
Oil-resistant
highly flexible
Cold-resistant
Flame-retardant
UV-resistant
- Cable type
ÖLFLEX® CLASSIC 110 CH
- Outside Ø
9.10 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
10035036/1000
- Factory colour
Grey
- Insulation
Halogen-free special mixture
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
7 G 0.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 CH 7G0,5 N
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1030706 LAPP ÖLFLEX® CLASSIC 110 CH Control lead 7 G 0.50 mm² Grey 10035036/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1030706 LAPP ÖLFLEX® CLASSIC 110 CH Control lead 7 G 0.50 mm² Grey 10035036/1000 1000 m
Description
Areas of application: public buildings, such as airports or train stations, construction mechanical engineering heating and air-conditioning technology, especially, where a fire occurs, both people, animals and valuable property are endangered to a high extent. Also in EMC-critical surroundings (Electromagnetic compatibility).
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












