• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 CH Control lead 7 G 0.75 mm² Grey 10035047/1000 1000 m

Image similar
Product type
Control lead
No. of leads
7 G
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® CLASSIC 110 CH
Outside Ø
9.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® CLASSIC 110 CH

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

7 G

Content

1000 m

Cross section (each core)

0.75 mm²

Cable features

Shielded

Halogen-free

Oil-resistant

highly flexible

Cold-resistant

Flame-retardant

UV-resistant

Cable type

ÖLFLEX® CLASSIC 110 CH

Outside Ø

9.90 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293-1

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

10035047/1000

Factory colour

Grey

Insulation

Halogen-free special mixture

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

7 G 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 110 CH 7G0,75 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1030710 LAPP ÖLFLEX® CLASSIC 110 CH Control lead 7 G 0.75 mm² Grey 10035047/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1030710 LAPP ÖLFLEX® CLASSIC 110 CH Control lead 7 G 0.75 mm² Grey 10035047/1000 1000 m

Description

Areas of application: public buildings, such as airports or train stations, construction mechanical engineering heating and air-conditioning technology, especially, where a fire occurs, both people, animals and valuable property are endangered to a high extent. Also in EMC-critical surroundings (Electromagnetic compatibility).

This text is machine translated.