• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 Control lead 8 x 1.5 mm² 1119313/100 100 m

1/2
Product type
Control lead
No. of leads
8 x
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® CLASSIC 110
Outside Ø
10.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

8 x

Content

100 m

Cross section (each core)

1.5 mm²

Cable type

ÖLFLEX® CLASSIC 110

Outside Ø

10.6 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1119313/100

Insulation material

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Cross section

8 x 1.5 mm²

Type

ÖLFLEX® CLASSIC 110 8X1,5

Documents & Downloads

Datasheet

Datasheet 3388235 LAPP ÖLFLEX® CLASSIC 110 Control lead 8 x 1.5 mm² 1119313/100 100 m

User & Safety Instructions

User & Safety Instructions 3388235 LAPP ÖLFLEX® CLASSIC 110 Control lead 8 x 1.5 mm² 1119313/100 100 m

Description

ÖLFLEX® CLASSIC 110 8X1.5 control cable; 8X1.5; U0/U: 300/500 V; PVC; wire identification: Numbers; flexible; VDE registration number: 7030

This text is machine translated.