• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 CY Control lead 18 G 1.5 mm² Transparent 1135318/1000 1000 m

Image similar
Product type
Control lead
No. of leads
18 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® CLASSIC 110 CY
Outside Ø
17.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® CLASSIC 110 CY PVC-Controlline

  • Number coded
  • EMC-conforming
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

18 G

Content

1000 m

Cross section (each core)

1.5 mm²

Cable features

Shielded

Flexible

Cable type

ÖLFLEX® CLASSIC 110 CY

Outside Ø

17.20 mm

Packaged

Yes

Wire ID code

Black wires with white numbering (VDE 0293)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

1135318/1000

Factory colour

Transparent

Insulation material

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

VDE-Reg. 7030

Test voltage

4000 V

Cross section

18 G 1.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 110 CY 18G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1030967 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 18 G 1.5 mm² Transparent 1135318/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1030967 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 18 G 1.5 mm² Transparent 1135318/1000 1000 m

Description

This most extensive oil and chemical resistant control cable with braided shield is particularly suitable for use in the industrial environment due to its robustness and flexibility. The fields of mechanical and plant engineering, machine tool manufacture, enamelling, power stations, refrigeration plants etc. are only a few examples of where ÖLFLEX® CLASSIC 110 CY is used.

This text is machine translated.