• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 SY Control lead 18 G 1.5 mm² Grey, Transparent 1125318/1000 1000 m

Image similar
Product type
Control lead
No. of leads
18 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® CLASSIC 110 SY
Outside Ø
17.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® CLASSIC 110 SY control cable

  • Number coded
  • VDE-tested properties
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

18 G

Content

1000 m

Cross section (each core)

1.5 mm²

Cable features

Shielded

Cable type

ÖLFLEX® CLASSIC 110 SY

Outside Ø

17.60 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

1125318/1000

Factory colour

Grey

Transparent

Insulation material

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

VDE Reg. No. 7030

Test voltage

4000 V

Cross section

18 G 1.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 110 SY 18G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1031613 LAPP ÖLFLEX® CLASSIC 110 SY Control lead 18 G 1.5 mm² Grey, Transparent 1125318/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1031613 LAPP ÖLFLEX® CLASSIC 110 SY Control lead 18 G 1.5 mm² Grey, Transparent 1125318/1000 1000 m

Description

Application in plant engineering, mechanical engineering, heating and air-conditioning technology. Also in areas with high requirements for mechanical load. For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile stress. Additional mechanical protection through steel-wire mesh. High electrical safety through 4 kV test voltage.

This text is machine translated.