
Highlights & Details
Ölflex ® CLASSIC 115 CY
- Number coded
- EMC-conforming
- Without inner sheath
Technical specifications
- Product type
Control lead
- No. of leads
25 G
- Content
500 m
- Cross section (each core)
0.50 mm²
- Cable features
Shielded
Oil-resistant
- Cable type
ÖLFLEX® CLASSIC 115 CY
- Outside Ø
13.40 mm
- Packaged
Yes
- Wire ID code
Black conductors with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1136025/500
- Factory colour
Grey
- Insulation material
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
DIN VDE according to: HD 21.13 S1; VDE 0281 Part 13
- Number-coded
Yes
- Test voltage
A/A 4000 V A/S 2000 V
- Cross section
25 G 0.50 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 115 CY 25G0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1031926 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 25 G 0.50 mm² Grey 1136025/500 500 m
User & Safety Instructions
User & Safety Instructions 1031926 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 25 G 0.50 mm² Grey 1136025/500 500 m
Description
EMC-conforming shielded control cable for systems in dry, damp or wet areas By omitting the inner PVC-sheath very small external -Ø and lighter In many areas resistant to oil and chemicals, robust and bendable Meets the highest demand of electrical and mechanical articles
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












