• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 115 CY Control lead 34 G 1.5 mm² Grey 1136334/500 500 m

Image similar
Product type
Control lead
No. of leads
34 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® CLASSIC 115 CY
Outside Ø
20.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® CLASSIC 115 CY

  • Number coded
  • EMC-conforming
  • Without inner sheath
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

34 G

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Shielded

Oil-resistant

Cable type

ÖLFLEX® CLASSIC 115 CY

Outside Ø

20.80 mm

Packaged

Yes

Wire ID code

Black conductors with white number printing (VDE 0293)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

1136334/500

Factory colour

Grey

Insulation material

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

DIN VDE according to: HD 21.13 S1; VDE 0281 Part 13

Number-coded

Yes

Test voltage

A/A 4000 V A/S 2000 V

Cross section

34 G 1.5 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 115 CY 34G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1031969 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 34 G 1.5 mm² Grey 1136334/500 500 m

User & Safety Instructions

User & Safety Instructions 1031969 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 34 G 1.5 mm² Grey 1136334/500 500 m

Description

EMC-conforming shielded control cable for systems in dry, damp or wet areas By omitting the inner PVC-sheath very small external -Ø and lighter In many areas resistant to oil and chemicals, robust and bendable Meets the highest demand of electrical and mechanical articles

This text is machine translated.