Image similar

Control lead
12 x
500 m
0.75 mm²
Halogen-free
Flexible
Flame-retardant
ÖLFLEX® CLASSIC 130 H
10.10 mm
Yes
Black wires with white number printing (VDE 0293)
15
Yes
1123048/500
Grey
Finely stranded
No
500 V
300 V
In accordance with VDE 0281 Part 14
Wire/wire: 4000 V, Wire/shield: 2000 V
12 x 0.75 mm²
+70 °C
-15 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 130 H 12X0,75
not relevant
Datasheet 1032190 LAPP ÖLFLEX® CLASSIC 130 H Control lead 12 x 0.75 mm² Grey 1123048/500 500 m
User & Safety Instructions 1032190 LAPP ÖLFLEX® CLASSIC 130 H Control lead 12 x 0.75 mm² Grey 1123048/500 500 m
The necessary accessories are required to use the article as described.