• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 191 Control lead 7 G 1 mm² Grey 11116/300 300 m

Product type
Control lead
No. of leads
7 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® CLASSIC 191
Outside Ø
8.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® CLASSIC 191 Control cable

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

7 G

Content

300 m

Cross section (each core)

1 mm²

Cable features

Oil-resistant

Flexible

Cable type

ÖLFLEX® CLASSIC 191

Outside Ø

8.80 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

11116/300

Factory colour

Grey

Insulation material

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

UL AWM Style 21098 · CSA AWM I A/B II A/B

Number-coded

Yes

Test voltage

4 kV

Cross section

7 G 1 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX 191 7G1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1027102 LAPP ÖLFLEX® CLASSIC 191 Control lead 7 G 1 mm² Grey 11116/300 300 m

User & Safety Instructions

User & Safety Instructions 1027102 LAPP ÖLFLEX® CLASSIC 191 Control lead 7 G 1 mm² Grey 11116/300 300 m

Description

High electrical safety through 4 kV test voltage.
Application areas:Tool machines · Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open · For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.

This text is machine translated.