
Highlights & Details
Ölflex ® CLASSIC BLACK 110 PVC-Control cable
- Usable in Holiday
- Number-coded
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
1000 m
- Cross section (each core)
6 mm²
- Cable features
for underground installation
UV-resistant
High flexural strength
- Cable type
ÖLFLEX® CLASSIC BLACK 110
- Outside Ø
15.10 mm
- Packaged
Yes
- Wire ID code
Black wires with white numbering (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1120366/1000
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Certification marks
In accordance with: Conductors according to VDE 0281 (H07V-K) sheath according to Italian standard CEI-UNEL 35755 + 35756.
- Test voltage
4000 V
- Cross section
4 G 6 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 BLACK 0,6/1KV 4G6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1030429 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 4 G 6 mm² Black 1120366/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1030429 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 4 G 6 mm² Black 1120366/1000 1000 m
Description
Control and connection cable, especially under industrial conditions. Mainly in dry, moist or wet rooms at normal mechanical load. Used also in the open under consideration of the temperature range. Direct earth laying possible. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations.
Machine engineering, plant engineering, heating and air-conditioning technology, power plant technology, painting systems, UV- and weather-resistant.
High insulation safety through 4 kV test voltage. Free from substances interfering with paint wetting (LBS-free / silicon-free), thus also suitable for painting plants
This text is machine translated.
Machine engineering, plant engineering, heating and air-conditioning technology, power plant technology, painting systems, UV- and weather-resistant.
High insulation safety through 4 kV test voltage. Free from substances interfering with paint wetting (LBS-free / silicon-free), thus also suitable for painting plants
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













