• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CRANE Control lead 6 G 25 mm² Yellow 0045240 500 m

Image similar
Product type
Control lead
No. of leads
6 G
Cross section (each core)
25 mm²
Cable type
ÖLFLEX® CRANE
Outside Ø
25.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® CRANE PUR.

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

6 G

Content

500 m

Cross section (each core)

25 mm²

Cable features

PUR coating

Halogen-free

Oil-resistant

Cold-resistant

UV-resistant

Cable type

ÖLFLEX® CRANE

Outside Ø

25.70 mm

Packaged

Yes

Bend radius (no. of ODs for flexible installation)

7

Halogen-free

Yes

Manufacturer part #

0045240

Factory colour

Yellow

Insulation material

Polyurethane

Core layout

Copper, blank

Material (details)

PUR

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

3500 V

Cross section

6 G 25 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CRANE PUR 3X25+3G6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1034310 LAPP ÖLFLEX® CRANE Control lead 6 G 25 mm² Yellow 0045240 500 m

User & Safety Instructions

User & Safety Instructions 1034310 LAPP ÖLFLEX® CRANE Control lead 6 G 25 mm² Yellow 0045240 500 m

Description

For use in lifting devices, transportation and conveyor systems. Everywhere, where lines are in operation on-drumming or forced. In dry and damp rooms, in the open, as well as up to 2 weeks without interruption in water.

This text is machine translated.