• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CRANE NSHTÖU Conveyor cable 24 G 2.5 mm² Black 0043018/1000 1000 m

1/2
Product type
Conveyor cable
No. of leads
24 G
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® CRANE NSHTÖU
Outside Ø
31.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conveyor cable

No. of leads

24 G

Content

1000 m

Cross section (each core)

2.5 mm²

Cable features

High flexural strength

Flame-retardant

Oil-resistant

Cold-resistant

UV-resistant

Cable type

ÖLFLEX® CRANE NSHTÖU

Outside Ø

31.6 mm

Packaged

Yes

Bend radius (no. of ODs for flexible installation)

7

Manufacturer part #

0043018/1000

Factory colour

Black

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

24 G 2.5 mm²

Type

ÖLFLEX® CRANE NSHTÖU 24G2,5

Documents & Downloads

Datasheet

Datasheet 3388459 LAPP ÖLFLEX® CRANE NSHTÖU Conveyor cable 24 G 2.5 mm² Black 0043018/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3388459 LAPP ÖLFLEX® CRANE NSHTÖU Conveyor cable 24 G 2.5 mm² Black 0043018/1000 1000 m

Description

OLFLEX® CRANE NHTÖU 24G2.5 Conveyor cable; U0/U: 0,6/1 kV; Rubber; Wire identification: Numbers; Flexible

This text is machine translated.