• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CRANE VS (N)SHTÖU Conveyor cable 18 G 1.5 mm² Yellow 0044010/1000 1000 m

1/2
Product type
Conveyor cable
No. of leads
18 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® CRANE VS (N)SHTÖU
Outside Ø
25.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conveyor cable

No. of leads

18 G

Content

1000 m

Cross section (each core)

1.5 mm²

Cable features

Flame-retardant

Oil-resistant

Cold-resistant

UV-resistant

Cable type

ÖLFLEX® CRANE VS (N)SHTÖU

Outside Ø

25.3 mm

Manufacturer part #

0044010/1000

Factory colour

Yellow

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

18 G 1.5 mm²

Type

ÖLFLEX® CRANE VS (N)SHTÖU 18G1,5

Documents & Downloads

Datasheet

Datasheet 3388483 LAPP ÖLFLEX® CRANE VS (N)SHTÖU Conveyor cable 18 G 1.5 mm² Yellow 0044010/1000 1000 m

User & Safety Instructions

User & Safety Instructions 3388483 LAPP ÖLFLEX® CRANE VS (N)SHTÖU Conveyor cable 18 G 1.5 mm² Yellow 0044010/1000 1000 m

Description

ÖLFLEX® CRANE VS (N)SHTÖU 18G1.5 Conveyer Cable; 2000 N; U0/U: 0,6/1 kV; Rubber; Wire identification: Numbers; With Carrying Unit; Flexible

This text is machine translated.