
Image similar


Control lead
12 x
500 m
1 mm²
Flame-retardant
ÖLFLEX® EB
10.50 mm
Yes
4
15
No
12446/500
Sky blue
PVC
Finely stranded
No
500 V
300 V
Based on: VDE-Provision: VDE 0250 (NYM)
Yes
2000 V
12 x 1 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX EB 12X1
ÖLFLEX® EB
Fixed installation: -40 - +70 °C
not relevant
Datasheet 1034407 LAPP ÖLFLEX® EB Control lead 12 x 1 mm² Sky blue 12446/500 500 m
User & Safety Instructions 1034407 LAPP ÖLFLEX® EB Control lead 12 x 1 mm² Sky blue 12446/500 500 m
The necessary accessories are required to use the article as described.