
1/2
Image similar
Control lead
3 x
100 m
Flexible
0.5 mm²
ÖLFLEX® HEAT 125 MC
1024360/100
Polymer
100 m
125 °C
-55 °C
125 °C
-55 °C
ÖLFLEX® HEAT 125 MC 300/500V 3X0,5
0.5 mm²
Other
500 V
Black
Copper
Other
-55-125 °C
300 V
3
6.3 mm
FALSE
Tinned
94.5 mm
25.2 mm
Other
Other
Round
Datasheet 3476135 LAPP ÖLFLEX® HEAT 125 MC Control lead 1024360/100 100 m
User & Safety Instructions 3476135 LAPP ÖLFLEX® HEAT 125 MC Control lead 1024360/100 100 m
The necessary accessories are required to use the article as described.