
1/2
Image similar
Control lead
4 x
100 m
0.5 mm²
ÖLFLEX® HEAT 125 MC
Yes
1024361/100
100 m
No
4 x 0.5 mm²
125 °C
-55 °C
125 °C
-55 °C
ÖLFLEX® HEAT 125 MC 300/500V 4X0,5
0.5 mm²
Other
500 V
Black
Copper
Other
-55-125 °C
300 V
4
6.9 mm
FALSE
Tinned
103.5 mm
27.6 mm
Other
Other
Round
Datasheet 3476141 LAPP ÖLFLEX® HEAT 125 MC Control lead 4 x 0.5 mm² 1024361/100 100 m
User & Safety Instructions 3476141 LAPP ÖLFLEX® HEAT 125 MC Control lead 4 x 0.5 mm² 1024361/100 100 m
The necessary accessories are required to use the article as described.