Image similar


High-temperature cable
5 G
100 m
1 mm²
Halogen-free
Flame-retardant
Oil-resistant
Ozone-resistant
Heat-resistant
ÖLFLEX® HEAT 180 EWKF
8.80 mm
Yes
Round
4
15
Yes
465093/100
Black
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
5 G 1 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 EWKF 5G1
not relevant
Datasheet 1036799 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 5 G 1 mm² Black 465093/100 100 m
User & Safety Instructions 1036799 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 5 G 1 mm² Black 465093/100 100 m
The necessary accessories are required to use the article as described.