• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 180 H05SS-F EWKF High-temperature cable 3 G 6 mm² Black 46919/1000 1000 m

Image similar
Product type
High-temperature cable
No. of leads
3 G
Cross section (each core)
6 mm²
Cable type
ÖLFLEX® HEAT 180 H05SS-F EWKF
Outside Ø
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® HEAT H05SS-F EWKF Silicon cable

  • -50 - +180 °C
  • For heat-class H-application
  • Increased tear, tear-propagation and scar resistance
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

3 G

Content

1000 m

Cross section (each core)

6 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 180 H05SS-F EWKF

Outside Ø

14 mm

Packaged

Yes

Wire ID code

Coloured according to VDE 0293 or VDE 0293-308

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

46919/1000

Factory colour

Black

Insulation material

Silicone

Core layout

Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5

Material (details)

Rubber (silicone)

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

HD 22.15 S1 (H05SS-F)

Cross section

3 G 6 mm²

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 H05SS-F EWKF

Nominal voltage (details)

300/500 V

Bend radius

For flexible use: 15 x external dia. · When fixed: 4 x external dia.

Temperature range

-50 - +180 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037008 LAPP ÖLFLEX® HEAT 180 H05SS-F EWKF High-temperature cable 3 G 6 mm² Black 46919/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1037008 LAPP ÖLFLEX® HEAT 180 H05SS-F EWKF High-temperature cable 3 G 6 mm² Black 46919/1000 1000 m

Description

Longer life than the conventional silicon cables when used under harsh conditions. Scar and tear-proof insulation materials reduce mechanical damages. Flexible laying in narrow spaces hydrolysis-proof and good UV-resistance