
Highlights & Details
ÖLFLEX® HEAT H05SS-F EWKF Silicon cable
- -50 - +180 °C
- For heat-class H-application
- Increased tear, tear-propagation and scar resistance
Technical specifications
- Product type
High-temperature cable
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
1 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 180 H05SS-F EWKF
- Outside Ø
7.90 mm
- Packaged
Yes
- Wire ID code
Coloured according to VDE 0293 or VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
469063/100
- Factory colour
Black
- Insulation material
Silicone
- Core layout
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
HD 22.15 S1 (H05SS-F)
- Cross section
4 G 1 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® HEAT 180 H05SS-F EWKF
- Nominal voltage (details)
300/500 V
- Bend radius
For flexible use: 15 x external dia. · When fixed: 4 x external dia.
- Temperature range
-50 - +180 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037012 LAPP ÖLFLEX® HEAT 180 H05SS-F EWKF High-temperature cable 4 G 1 mm² Black 469063/100 100 m
User & Safety Instructions
User & Safety Instructions 1037012 LAPP ÖLFLEX® HEAT 180 H05SS-F EWKF High-temperature cable 4 G 1 mm² Black 469063/100 100 m
Description
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












