Image similar


High-temperature cable
2 x
1000 m
6 mm²
Halogen-free
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 180 SIHF
12.40 mm
Yes
Coloured according to VDE 0293 or VDE 0293-308
Round
4
15
Yes
46031/1000
Red
Brown
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
According to VDE 0250
2 x 6 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 SIHF 2X6
not relevant
Datasheet 1037299 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 2 x 6 mm² Red, Brown 46031/1000 1000 m
User & Safety Instructions 1037299 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 2 x 6 mm² Red, Brown 46031/1000 1000 m
The necessary accessories are required to use the article as described.