Image similar


High-temperature cable
7 G
1000 m
2.5 mm²
Halogen-free
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 180 SIHF
12.60 mm
Yes
Coloured according to VDE 0293 or VDE 0293-308
Round
4
15
Yes
46024/1000
Red
Brown
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
According to VDE 0250
7 G 2.5 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 SIHF 7G2,5
not relevant
Datasheet 1037385 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 7 G 2.5 mm² Red, Brown 46024/1000 1000 m
User & Safety Instructions 1037385 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 7 G 2.5 mm² Red, Brown 46024/1000 1000 m
The necessary accessories are required to use the article as described.